TE Connectivity Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, CRN Series
- RS Stock No.:
- 342-7307
- Mfr. Part No.:
- CRN-1/8-0-STK
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£3.48
(exc. VAT)
£4.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 76 unit(s) shipping from 06 November 2025
- Plus 76 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £3.48 |
15 - 49 | £3.31 |
50 + | £3.14 |
*price indicative
- RS Stock No.:
- 342-7307
- Mfr. Part No.:
- CRN-1/8-0-STK
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 3.2mm | |
Colour | Black | |
Shrunk Diameter | 1.6mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 1.2m | |
Material | Polyolefin | |
Operating Temperature Range | -55 → +135 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | CRN | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 3.2mm | ||
Colour Black | ||
Shrunk Diameter 1.6mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Operating Temperature Range -55 → +135 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series CRN | ||
- COO (Country of Origin):
- GB
CRN Heatshrink Tubing 2:1
A semi-rigid, flame retardant, black polyolefin heat shrinkable tubing
Ideally suited for applications requiring strain relief or abrasion resistance such as solder and crimp joints
Outstanding physical and electrical performance
Excellent chemical and solvent resistance
Length 1.2m
Temperature rating -55 to +135°C
Ideally suited for applications requiring strain relief or abrasion resistance such as solder and crimp joints
Outstanding physical and electrical performance
Excellent chemical and solvent resistance
Length 1.2m
Temperature rating -55 to +135°C
Standards
AMS-DTL-23053/6 Class 1
Approvals
UL file E35586, CSA - LR31929
Approvals
UL and CSA Approved and Def. Stan 59-97 Type 2C Standards
Related links
- TE Connectivity Heat Shrink Tubing CRN Series
- TE Connectivity Heat Shrink Tubing CRN Series
- TE Connectivity Heat Shrink Tubing CRN Series
- TE Connectivity Heat Shrink Tubing CRN Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing CRN Series
- TE Connectivity Heat Shrink Tubing CRN Series