TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 45m Length 3:1 Ratio, VERSAFIT Series
- RS Stock No.:
- 303-3851
- Mfr. Part No.:
- VERSAFIT-3X-1/2-0-SP
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 303-3851
- Mfr. Part No.:
- VERSAFIT-3X-1/2-0-SP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 12.7mm | |
Colour | Black | |
Shrunk Diameter | 4.3mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 3:1 | |
Sleeve Length | 45m | |
Material | Polyolefin | |
Operating Temperature Range | -55 → +135 °C | |
Flame Retardant | No | |
Halogen Free | No | |
Series | VERSAFIT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 12.7mm | ||
Colour Black | ||
Shrunk Diameter 4.3mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 45m | ||
Material Polyolefin | ||
Operating Temperature Range -55 → +135 °C | ||
Flame Retardant No | ||
Halogen Free No | ||
Series VERSAFIT | ||
- COO (Country of Origin):
- US
Versafit® Tubing Shrink Ratio 2:1/3:1
Used for electrical insulation and strain relief of commercial wire termination and electrical connection. Also ideal for light-duty harnessing, jacketing, and identification of wires, cables and electrical and electronic components.
Large 3:1 shrink ratio accommodates a substrate of varying dimensions
Low shrink temperature of 70°C reduces installation time and risk of damage to temperature sensitive components
Very flexible: doesn't easily wrinkle when bent
Free of polybrominated biphenyl's (PBBs) and polybrominated biphenyl oxides and other (PBBOs & PBBEs), which are classified as environmentally hazardous substances
Temperature Rating – 55 to 135°C
Low shrink temperature of 70°C reduces installation time and risk of damage to temperature sensitive components
Very flexible: doesn't easily wrinkle when bent
Free of polybrominated biphenyl's (PBBs) and polybrominated biphenyl oxides and other (PBBOs & PBBEs), which are classified as environmentally hazardous substances
Temperature Rating – 55 to 135°C
Standards
AMS-DTL 23053/ 5 class 1 and 3
Approvals
Ul file E35586, CSA - LR31929 VW-1
Approvals
UL224; VW-1; CSA-OFT ULE35586 VW-1 (600 V, 125 C) C8A LR31929 OFT (600V, 125 C)