TE Connectivity Heat Shrink Tubing, Black 6mm Sleeve Dia. 3:1 Ratio, RAYCHEM DWHF Series
- RS Stock No.:
- 273-9710
- Mfr. Part No.:
- ER34232001
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 25 units)*
£208.85
(exc. VAT)
£250.625
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 100 | £8.354 | £208.85 |
125 + | £7.594 | £189.85 |
*price indicative
- RS Stock No.:
- 273-9710
- Mfr. Part No.:
- ER34232001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 6mm | |
Colour | Black | |
Shrunk Diameter | 2mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 3:1 | |
Material | Modified Polyolefin | |
Operating Temperature Range | -55 → 110 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | RAYCHEM DWHF | |
Standards Met | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No.1907/2006 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 6mm | ||
Colour Black | ||
Shrunk Diameter 2mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Material Modified Polyolefin | ||
Operating Temperature Range -55 → 110 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series RAYCHEM DWHF | ||
Standards Met EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No.1907/2006 | ||
- COO (Country of Origin):
- CZ
The DWHF heat shrink tubing is a dual wall tube with a flame retardant and halogen free jacket, in line with the highest requirements of the rail industry, EN45545 standard. The inner adhesive layer will melt during installation and create a seal, with the underlying substrate preventing ingress of moisture, corrosion, and connectivity issues. DWHF can be installed using a hot air gun, or other standard application tooling equipment.
High level of flame retardancy
Low level of toxicity
Suitable for Rail applications.
Prevention of damage to equipment and applications
EN45545 qualified
Low level of toxicity
Suitable for Rail applications.
Prevention of damage to equipment and applications
EN45545 qualified
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series