TE Connectivity Heat Shrink Tubing, Blue 2.8 (Minimum) mm, 4 (Maximum) mm Sleeve Dia. x 24mm Length, D-607 Series
- RS Stock No.:
- 136-2099
- Mfr. Part No.:
- D-607-10
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-2099
- Mfr. Part No.:
- D-607-10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 2.8 (Minimum) mm, 4 (Maximum) mm | |
Colour | Blue | |
Shrunk Diameter | 2.8mm | |
Sleeve Type | Heat Shrink | |
Sleeve Length | 24mm | |
Material | PVDF | |
Series | D-607 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 2.8 (Minimum) mm, 4 (Maximum) mm | ||
Colour Blue | ||
Shrunk Diameter 2.8mm | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 24mm | ||
Material PVDF | ||
Series D-607 | ||
Non Compliant
- COO (Country of Origin):
- MX
TE D-607 Solder Sleeves
PCB terminators provide a complete shield with low resistance and matched impedance termination. The terminators come complete with transparent Kynar insulation providing encapsulation, inspectability, strain relief and insulation. A controlled soldering process is provided by prefluxed solder preform. The terminators are easy to install offering a one piece design.
Applications:
This coaxial cable termination is ideal for use with printed circuit boards.