TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 75m Length 2:1 Ratio, DR-25-TW Series

Bulk discount available

Subtotal (1 reel of 75 units)*

£2,641.71

(exc. VAT)

£3,170.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 - 14£2,641.71£35.223
15 - 49£2,509.63£33.462
50 +£2,430.37£32.405

*price indicative

RS Stock No.:
100-3910
Mfr. Part No.:
DR-25-TW-3/4-0-SP
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

75m

Material

Elastomer

Operating Temperature Range

-75 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

ELV, EU, RK-6008/2, VG 95343 Part 5 Type D

Series

DR-25-TW

COO (Country of Origin):
CZ

DR-25 Thin Wall Heat Shrink Tubing


Robust and flexible thin wall heat shrink tubing. The heat shrink protects wires and cables against damage from chemicals, abrasion, and fluids. The thin wall design allows the tubing to be used where space and weight is limited. It is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.


Features and Benefits


• Offers excellent protection and insulation
• Thin wall
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system

Related links