TE Connectivity Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 150m Length 2:1 Ratio, DR-25-TW Series
- RS Stock No.:
- 100-3909
- Mfr. Part No.:
- DR-25-TW-3/32-0-SP
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 150 units)*
£1,801.55
(exc. VAT)
£2,161.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £1,801.55 | £12.01 |
*price indicative
- RS Stock No.:
- 100-3909
- Mfr. Part No.:
- DR-25-TW-3/32-0-SP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 2.4mm | |
Colour | Black | |
Shrunk Diameter | 1.2mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 150m | |
Material | Elastomer | |
Operating Temperature Range | -75 → +150 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Standards Met | ELV, EU, RK-6008/2, VG 95343 Part 5 Type D | |
Series | DR-25-TW | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 2.4mm | ||
Colour Black | ||
Shrunk Diameter 1.2mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 150m | ||
Material Elastomer | ||
Operating Temperature Range -75 → +150 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards Met ELV, EU, RK-6008/2, VG 95343 Part 5 Type D | ||
Series DR-25-TW | ||
- COO (Country of Origin):
- CZ
TE Connectivity Heat Shrink Tubing
The TE Connectivity DR-25-TW series black 150m heat shrink tube has 2:1 shrink ratio. It protects wires and cables against damage from chemicals, abrasion and fluids. The thin wall design allows the tubing to be used where space and weight are limited. It is ideal for high-temperature environments as it is specially designed for long term heat resistance and flame retardance.
Features and Benefits
Sleeve diameter is 2.4mm
Shrink diameter is 1.2mm
Flexible harness tubing
Heavy-wall
Elastomer material tubing
Long term fluid and heat resistance
Offers excellent protection and insulation
Performs well under long-term heat exposure
Provides strain relief
The tubing is printed with the product description and size
Use with system 25 range products for a complete cable harness system
Operating temperature ranging between -75°C and 150°C
Shrink diameter is 1.2mm
Flexible harness tubing
Heavy-wall
Elastomer material tubing
Long term fluid and heat resistance
Offers excellent protection and insulation
Performs well under long-term heat exposure
Provides strain relief
The tubing is printed with the product description and size
Use with system 25 range products for a complete cable harness system
Operating temperature ranging between -75°C and 150°C
Applications
Motorsport cable harnesses
Protecting cable
Wiring harnesses on military ground vehicles
Protecting cable
Wiring harnesses on military ground vehicles
Certifications
ELV certified
EU certified
RK-6008/2
VG 95343 Part 5 Type D
EU certified
RK-6008/2
VG 95343 Part 5 Type D
Related links
- TE Connectivity Heat Shrink Tubing DR-25-TW Series
- TE Connectivity Heat Shrink Tubing DR-25-TW Series
- TE Connectivity Heat Shrink Tubing DR-25-TW Series
- TE Connectivity Heat Shrink Tubing DR-25-TW Series
- TE Connectivity Heat Shrink Tubing DR-25-TW Series
- TE Connectivity Heat Shrink Tubing DR-25-TW Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series