TE Connectivity Heat Shrink Tubing, Black 24mm Sleeve Dia. 2:1 Ratio, ZHTM-24/12-0-SP Series
- RS Stock No.:
- 473-684
- Mfr. Part No.:
- 4611264003
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
£570.70
(exc. VAT)
£684.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £570.70 | £19.023 |
*price indicative
- RS Stock No.:
- 473-684
- Mfr. Part No.:
- 4611264003
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 24mm | |
Colour | Black | |
Shrunk Diameter | 12mm | |
Sleeve Type | Heat Shrink Tubing | |
Shrink Ratio | 2:1 | |
Series | ZHTM-24/12-0-SP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 24mm | ||
Colour Black | ||
Shrunk Diameter 12mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Series ZHTM-24/12-0-SP | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing is designed to provide robust insulation and protection for various applications. Offering a 2:1 shrink ratio, it effectively shrinks to a minimum diameter of 12 mm, ensuring a snug fit around wires, connectors, and other components. Manufactured from chlorinated polyolefin, this tubing is both flame-retardant and flexible, making it ideal for a variety of environments. Its black colour not only provides a professional finish but also aids in colour-coding for identification purposes. Engineered for durability, this product withstands mechanical damage, ensuring long-lasting reliability. This heat shrink tubing is suitable for use in automotive, aerospace, and industrial applications, providing splash protection and resistance to a range of fluids. Whether you need insulation, protection, or bundling, this versatile tubing meets diverse needs efficiently.
Features a 2:1 shrink ratio for versatile application
Constructed from flexible chlorinated polyolefin for enhanced durability
Provides splash protection and resistance against various fluids
Flame-retardant properties ensure safety in critical environments
Ideal for a wide range of industrial and automotive applications
Black colour assists in easy identification and professional appearance
Mechanically robust to prevent damage during use
Effective insulation to enhance performance and reliability
Constructed from flexible chlorinated polyolefin for enhanced durability
Provides splash protection and resistance against various fluids
Flame-retardant properties ensure safety in critical environments
Ideal for a wide range of industrial and automotive applications
Black colour assists in easy identification and professional appearance
Mechanically robust to prevent damage during use
Effective insulation to enhance performance and reliability
Related links
- TE Connectivity Heat Shrink Tubing ZHTM Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing ZHTM Series
- TE Connectivity Heat Shrink Tubing ZHTM Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- TE Connectivity Heat Shrink Tubing ZHTM Series
- TE Connectivity Heat Shrink Tubing ZHTM Series
- TE Connectivity Heat Shrink Tubing ZHTM Series