TE Connectivity Cable Boot, Fluid Resistant Elastomer, 10.4mm
- RS Stock No.:
- 837-2454
- Mfr. Part No.:
- 202K121-25L-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 837-2454
- Mfr. Part No.:
- 202K121-25L-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cable Boot | |
Inside Diameter Primary | 10.4mm | |
Inside Diameter Secondary | 5.6mm | |
Material | Fluid Resistant Elastomer | |
Number of Breakouts | 1 | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cable Boot | ||
Inside Diameter Primary 10.4mm | ||
Inside Diameter Secondary 5.6mm | ||
Material Fluid Resistant Elastomer | ||
Number of Breakouts 1 | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- MX
Instalite High Performance Heat-Shrink Molded Boots 202K / 222K Series
Instalite Boots are a light weight alternative to the -25 heat-shrink boots. This type of boot is ideal for military ground systems, aerospace and marine industries.
Lightweight 20 to 30% lighter than standard -25 parts
Rapid installation time
Quick recovery
Common military fuel resistance
Oil resistant
Grease resistant
Abrasion resistant
Compatible with system 25 harnessing components
Rapid installation time
Quick recovery
Common military fuel resistance
Oil resistant
Grease resistant
Abrasion resistant
Compatible with system 25 harnessing components
Standards
VG 95343 Parts 6 and 18