TE Connectivity Straight Black, Fluid Resistant Elastomer, 10mm
- RS Stock No.:
- 718-3357
- Mfr. Part No.:
- 203W301-25-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-3357
- Mfr. Part No.:
- 203W301-25-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Straight | |
Inside Diameter Primary | 10mm | |
Inside Diameter Secondary | 10mm | |
Material | Fluid Resistant Elastomer | |
Colour | Black | |
Shrunk Diameter Primary | 5.8mm | |
Shrunk Diameter Secondary | 2.2mm | |
Series | 203W3 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Straight | ||
Inside Diameter Primary 10mm | ||
Inside Diameter Secondary 10mm | ||
Material Fluid Resistant Elastomer | ||
Colour Black | ||
Shrunk Diameter Primary 5.8mm | ||
Shrunk Diameter Secondary 2.2mm | ||
Series 203W3 | ||