TE Connectivity Straight Cable Boot, Semi-Rigid Polyolefin, 19.3mm
- RS Stock No.:
- 718-3290
- Mfr. Part No.:
- 202D921-3-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.50
(exc. VAT)
£25.80
(inc. VAT)
- RS Stock No.:
- 718-3290
- Mfr. Part No.:
- 202D921-3-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Straight Cable Boot | |
Inside Diameter Primary | 19.3mm | |
Inside Diameter Secondary | 6.3mm | |
Adhesive Lined | No | |
Material | Semi-Rigid Polyolefin | |
Number of Breakouts | 1 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +135°C | |
Shrunk Diameter Primary | 13mm | |
Shrunk Diameter Secondary | 2.1mm | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Straight Cable Boot | ||
Inside Diameter Primary 19.3mm | ||
Inside Diameter Secondary 6.3mm | ||
Adhesive Lined No | ||
Material Semi-Rigid Polyolefin | ||
Number of Breakouts 1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +135°C | ||
Shrunk Diameter Primary 13mm | ||
Shrunk Diameter Secondary 2.1mm | ||
Priced to Clear Yes | ||
Ultra Low Profile (Lipped) - 202D9 and 222D9 Series
Ultra low profile construction for utilisation where space is at a premium
Lipped rim for mounting with backshell adaptor
Manufactured from fluid resistant elastomer
Temperature (°C) -75 to +150
Lipped rim for mounting with backshell adaptor
Manufactured from fluid resistant elastomer
Temperature (°C) -75 to +150