TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer Adhesive Lined, 17.8mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
718-3256
Mfr. Part No.:
222A111-25/225-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Right Angle Cable Boot

Inside Diameter Primary

17.8mm

Inside Diameter Secondary

17.8mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

7.9mm

Shrunk Diameter Secondary

3.8mm

Ready Coated Lipless - 222A1 Series