TE Connectivity Straight, Modified Polyolefin Adhesive Lined, 31mm
- RS Stock No.:
- 718-3200
- Mfr. Part No.:
- 202K142-3/42-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-3200
- Mfr. Part No.:
- 202K142-3/42-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Straight | |
Inside Diameter Primary | 31mm | |
Inside Diameter Secondary | 31mm | |
Adhesive Lined | Yes | |
Material | Modified Polyolefin | |
Number of Breakouts | 1 | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +60°C | |
Shrunk Diameter Primary | 18mm | |
Shrunk Diameter Secondary | 7.1mm | |
Series | 202K1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Straight | ||
Inside Diameter Primary 31mm | ||
Inside Diameter Secondary 31mm | ||
Adhesive Lined Yes | ||
Material Modified Polyolefin | ||
Number of Breakouts 1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Shrunk Diameter Primary 18mm | ||
Shrunk Diameter Secondary 7.1mm | ||
Series 202K1 | ||
- Moulded Boot Straight size 42
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).