TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer, 17.8mm
- RS Stock No.:
- 718-3159
- Mfr. Part No.:
- 222A111-25-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-3159
- Mfr. Part No.:
- 222A111-25-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Right Angle Cable Boot | |
Inside Diameter Primary | 17.8mm | |
Inside Diameter Secondary | 17.8mm | |
Adhesive Lined | No | |
Material | Fluid Resistant Elastomer | |
Number of Breakouts | 1 | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Shrunk Diameter Primary | 7.9mm | |
Shrunk Diameter Secondary | 3.8mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Right Angle Cable Boot | ||
Inside Diameter Primary 17.8mm | ||
Inside Diameter Secondary 17.8mm | ||
Adhesive Lined No | ||
Material Fluid Resistant Elastomer | ||
Number of Breakouts 1 | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 7.9mm | ||
Shrunk Diameter Secondary 3.8mm | ||