TE Connectivity Straight, Fluid Resistant Elastomer, 17mm
- RS Stock No.:
- 718-3058
- Mfr. Part No.:
- 202A111-25-G07-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£17.14
(exc. VAT)
£20.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 73 unit(s) ready to ship
- Plus 128 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.14 |
*price indicative
- RS Stock No.:
- 718-3058
- Mfr. Part No.:
- 202A111-25-G07-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Straight | |
Inside Diameter Primary | 17mm | |
Inside Diameter Secondary | 17mm | |
Adhesive Lined | No | |
Material | Fluid Resistant Elastomer | |
Number of Breakouts | 1 | |
Shrunk Diameter Primary | 7.9mm | |
Shrunk Diameter Secondary | 2.2mm | |
Series | 202A1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Straight | ||
Inside Diameter Primary 17mm | ||
Inside Diameter Secondary 17mm | ||
Adhesive Lined No | ||
Material Fluid Resistant Elastomer | ||
Number of Breakouts 1 | ||
Shrunk Diameter Primary 7.9mm | ||
Shrunk Diameter Secondary 2.2mm | ||
Series 202A1 | ||
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150