TE Connectivity Boot Black, Fluid Resistant Elastomer Adhesive Lined
- RS Stock No.:
- 718-3039
- Mfr. Part No.:
- 242W042-25/225-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-3039
- Mfr. Part No.:
- 242W042-25/225-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Boot | |
Adhesive Lined | Yes | |
Material | Fluid Resistant Elastomer | |
Colour | Black | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Boot | ||
Adhesive Lined Yes | ||
Material Fluid Resistant Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||