TE Connectivity Heat Shrink Boot, Semi-Rigid Polyolefin, 36mm
- RS Stock No.:
- 718-2994
- Mfr. Part No.:
- 222K152-3-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£25.82
(exc. VAT)
£30.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship
- Plus 28 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £25.82 |
*price indicative
- RS Stock No.:
- 718-2994
- Mfr. Part No.:
- 222K152-3-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Heat Shrink Boot | |
Inside Diameter Primary | 36mm | |
Inside Diameter Secondary | 36mm | |
Material | Semi-Rigid Polyolefin | |
Shrunk Diameter Primary | 22.4mm | |
Shrunk Diameter Secondary | 8.4mm | |
Series | 222K1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Heat Shrink Boot | ||
Inside Diameter Primary 36mm | ||
Inside Diameter Secondary 36mm | ||
Material Semi-Rigid Polyolefin | ||
Shrunk Diameter Primary 22.4mm | ||
Shrunk Diameter Secondary 8.4mm | ||
Series 222K1 | ||
General Purpose (Lipped) - 202K1 and 222K1 Series
Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.