TE Connectivity Straight, LFH Polyolefin Adhesive Lined, 43mm
- RS Stock No.:
- 718-2893
- Mfr. Part No.:
- 202K163-100/180-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£31.83
(exc. VAT)
£38.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
- Plus 7 unit(s) shipping from 27 October 2025
- Plus 48 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £31.83 |
15 - 49 | £30.94 |
50 + | £30.11 |
*price indicative
- RS Stock No.:
- 718-2893
- Mfr. Part No.:
- 202K163-100/180-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Straight | |
Inside Diameter Primary | 43mm | |
Inside Diameter Secondary | 25mm | |
Adhesive Lined | Yes | |
Material | LFH Polyolefin | |
Number of Breakouts | 1 | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Shrunk Diameter Primary | 28.2mm | |
Shrunk Diameter Secondary | 9.9mm | |
Series | 202K1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Straight | ||
Inside Diameter Primary 43mm | ||
Inside Diameter Secondary 25mm | ||
Adhesive Lined Yes | ||
Material LFH Polyolefin | ||
Number of Breakouts 1 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Shrunk Diameter Primary 28.2mm | ||
Shrunk Diameter Secondary 9.9mm | ||
Series 202K1 | ||
- Moulded Boot Straight size 63
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
Zero Halogen (Lipped) - 202K1 and 222K1 Series
Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.
Features and benefits
• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m
Note
If boots are used with sealant kit stock no. 239-1516, this kit does not meet the zero halogen properties of type - 100 boots
Standards
DEF STAN 59/97 issue 3 Type DF