TE Connectivity Black, Fluid Resistant Elastomer

Bulk discount available

Subtotal (1 unit)*

£35.69

(exc. VAT)

£42.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 124 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£35.69
15 - 49£34.65
50 +£33.66

*price indicative

Packaging Options:
RS Stock No.:
712-2429
Mfr. Part No.:
382A023-25/225-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Fluid Resistant Elastomer

Colour

Black

Series

382A0

TE Connectivity Heat Shrink Moulded Boot


The TE Connectivity 382A0 series black 81.3mm Y-shaped heat shrink moulded boot provides strain relief and protection on the cable harnesses.

Features and Benefits


Shrink diameter is 6.1mm
Y-Shape transition
Good resistance to aggressive chemicals at high temperature
Manufactured from fluid resistant elastomer
Material type is elastomer

Related links