TE Connectivity Straight, Fluid Resistant Elastomer, 19.3mm
- RS Stock No.:
- 360-9284
- Mfr. Part No.:
- 202D921-25-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£29.52
(exc. VAT)
£35.42
(inc. VAT)
- RS Stock No.:
- 360-9284
- Mfr. Part No.:
- 202D921-25-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Straight | |
Inside Diameter Primary | 19.3mm | |
Inside Diameter Secondary | 6.3mm | |
Adhesive Lined | No | |
Material | Fluid Resistant Elastomer | |
Number of Breakouts | 1 | |
Shrunk Diameter Primary | 13mm | |
Shrunk Diameter Secondary | 2.1mm | |
Series | 202D9 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Straight | ||
Inside Diameter Primary 19.3mm | ||
Inside Diameter Secondary 6.3mm | ||
Adhesive Lined No | ||
Material Fluid Resistant Elastomer | ||
Number of Breakouts 1 | ||
Shrunk Diameter Primary 13mm | ||
Shrunk Diameter Secondary 2.1mm | ||
Series 202D9 | ||
Ultra Low Profile (Lipped) - 202D9 and 222D9 Series
Ultra low profile construction for utilisation where space is at a premium
Lipped rim for mounting with backshell adaptor
Manufactured from fluid resistant elastomer
Temperature (°C) -75 to +150
Lipped rim for mounting with backshell adaptor
Manufactured from fluid resistant elastomer
Temperature (°C) -75 to +150