TE Connectivity Branching Black, Fluid Resistant Elastomer, 13.2mm

Bulk discount available

Subtotal (1 unit)*

£35.27

(exc. VAT)

£42.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£35.27
15 - 49£34.13
50 +£33.07

*price indicative

RS Stock No.:
265-9569
Mfr. Part No.:
562A011-25-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Branching

Inside Diameter Primary

13.2mm

Inside Diameter Secondary

6.6mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

4

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

6.9mm

Shrunk Diameter Secondary

3.4mm

"Y" Shaped


General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.

Features and Benefits


• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches

Approvals

MIS-34867

Related links