TE Connectivity Black, Fluid Resistant Elastomer
- RS Stock No.:
- 239-1487
- Mfr. Part No.:
- 222K152-25-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£21.67
(exc. VAT)
£26.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 53 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £21.67 |
15 - 49 | £20.74 |
50 + | £19.04 |
*price indicative
- RS Stock No.:
- 239-1487
- Mfr. Part No.:
- 222K152-25-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Adhesive Lined | No | |
Material | Fluid Resistant Elastomer | |
Colour | Black | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Series | 222K1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Adhesive Lined No | ||
Material Fluid Resistant Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Series 222K1 | ||
General Purpose (Lipped) - 202K1 and 222K1 Series
Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.

Related links
- TE Connectivity Straight Black 36mm
- TE Connectivity Black, Fluid Resistant Elastomer
- TE Connectivity Straight Black 24.6mm
- TE Connectivity T Joint Black 13.2mm
- TE Connectivity Straight Black 30mm
- TE Connectivity Straight Black 28.4mm
- TE Connectivity Straight Black 24mm
- TE Connectivity Straight Black 31.0mm