TE Connectivity Black, Fluid Resistant Elastomer

Bulk discount available

Subtotal (1 unit)*

£28.34

(exc. VAT)

£34.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£28.34
15 - 49£27.23
50 +£26.35

*price indicative

RS Stock No.:
239-1471
Mfr. Part No.:
222K142-25-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Series

222K1

General Purpose (Lipped) - 202K1 and 222K1 Series


Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.

Related links