TE Connectivity Multi-Legged Black, Modified Polyolefin Adhesive Lined, 44.45mm
- RS Stock No.:
- 219-6614
- Mfr. Part No.:
- F42-60FR
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£45.67
(exc. VAT)
£54.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £45.67 |
*price indicative
- RS Stock No.:
- 219-6614
- Mfr. Part No.:
- F42-60FR
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Multi-Legged | |
Inside Diameter Primary | 44.45mm | |
Inside Diameter Secondary | 20.32mm | |
Adhesive Lined | Yes | |
Material | Modified Polyolefin | |
Number of Breakouts | 4 | |
Shrink Temperature | +121°C | |
Colour | Black | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +90°C | |
Shrunk Diameter Primary | 25.4mm | |
Shrunk Diameter Secondary | 8.13mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Multi-Legged | ||
Inside Diameter Primary 44.45mm | ||
Inside Diameter Secondary 20.32mm | ||
Adhesive Lined Yes | ||
Material Modified Polyolefin | ||
Number of Breakouts 4 | ||
Shrink Temperature +121°C | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +90°C | ||
Shrunk Diameter Primary 25.4mm | ||
Shrunk Diameter Secondary 8.13mm | ||
Thermoform® Multi-Legged Boots
Heat shrinkable boots providing a watertight seal and protecting cables and equipment from corrosion and mechanical abuse, for most mass transit, military and commercial marine applications.
Flame retardant
Adhesive sealant replaces tapes, epoxies and grease
Reliable sealing on cable jackets and on lead, steel, copper, aluminium and most elastomeric insulation materials.
Water tight.
Range; -55° to +90°C, min recovery +120°C
Adhesive sealant replaces tapes, epoxies and grease
Reliable sealing on cable jackets and on lead, steel, copper, aluminium and most elastomeric insulation materials.
Water tight.
Range; -55° to +90°C, min recovery +120°C
Approvals
ABS; DNV; Lloyd's; MIL-I-81765/1A
Related links
- TE Connectivity Multi-Legged Black 22.86mm
- TE Connectivity Multi-Legged Black 40.64mm
- TE Connectivity Straight 60mm
- TE Connectivity Straight 30mm
- TE Connectivity Straight Black 60mm
- TE Connectivity Straight Black 30mm
- 3M End Cap Black, Polyolefin Adhesive Lined
- Glenair Straight Black, Polyolefin Adhesive Lined