TE Connectivity Multi-Legged Black, Modified Polyolefin Adhesive Lined, 60.96mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-6608
Mfr. Part No.:
T150-300FR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Multi-Legged

Inside Diameter Primary

60.96mm

Inside Diameter Secondary

30.48mm

Adhesive Lined

Yes

Material

Modified Polyolefin

Number of Breakouts

3

Shrink Temperature

+121°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Shrunk Diameter Primary

35.46mm

Shrunk Diameter Secondary

12.7mm

COO (Country of Origin):
US

Thermoform® Multi-Legged Boots


Heat shrinkable boots providing a watertight seal and protecting cables and equipment from corrosion and mechanical abuse, for most mass transit, military and commercial marine applications.

Flame retardant
Adhesive sealant replaces tapes, epoxies and grease
Reliable sealing on cable jackets and on lead, steel, copper, aluminium and most elastomeric insulation materials.
Water tight.
Range; -55° to +90°C, min recovery +120°C

Approvals

ABS; DNV; Lloyd's; MIL-I-81765/1A