TE Connectivity Cable Boot Black, Polymer Adhesive Lined, 31mm
- RS Stock No.:
- 176-9093
- Mfr. Part No.:
- 222K142-25L-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-9093
- Mfr. Part No.:
- 222K142-25L-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cable Boot | |
Inside Diameter Primary | 31mm | |
Inside Diameter Secondary | 31mm | |
Adhesive Lined | Yes | |
Material | Polymer | |
Colour | Black | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Shrunk Diameter Primary | 18mm | |
Shrunk Diameter Secondary | 7.1mm | |
Series | 222K142 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cable Boot | ||
Inside Diameter Primary 31mm | ||
Inside Diameter Secondary 31mm | ||
Adhesive Lined Yes | ||
Material Polymer | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 18mm | ||
Shrunk Diameter Secondary 7.1mm | ||
Series 222K142 | ||
- COO (Country of Origin):
- MX
TE Connectivity Black Cable Boot
The TE Connectivity 31mm inner diameter black cable boot is heat shrinkable moulded part that provides lightweight screening and protection. It is a high-performance and reliable product offers balance of high-temperature fluid resistance and long-term heat resistance. This next generation boot provides the same protection and shielding as compared to the previous generation products. However, it offers improved effortless installation and easy to use design.
Features and Benefits
Abrasion resistant
Environmentally sealed product
Flame retardant
Fluid resistant
Resistant to most common military fuels, oils and greases
Semi rigid structure
Environmentally sealed product
Flame retardant
Fluid resistant
Resistant to most common military fuels, oils and greases
Semi rigid structure
Applications
Aerospace systems
Aircraft control systems
Marine applications
Military ground vehicles
Missiles
Naval shipboards
Radar systems
Aircraft control systems
Marine applications
Military ground vehicles
Missiles
Naval shipboards
Radar systems