TE Connectivity Cable Boot Black, Polymer Adhesive Lined, 43mm
- RS Stock No.:
- 176-9091
- Mfr. Part No.:
- 222K163-25L-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-9091
- Mfr. Part No.:
- 222K163-25L-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cable Boot | |
Inside Diameter Primary | 43mm | |
Inside Diameter Secondary | 43mm | |
Adhesive Lined | Yes | |
Material | Polymer | |
Colour | Black | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Shrunk Diameter Primary | 28.2mm | |
Shrunk Diameter Secondary | 9.9mm | |
Series | 222K163 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cable Boot | ||
Inside Diameter Primary 43mm | ||
Inside Diameter Secondary 43mm | ||
Adhesive Lined Yes | ||
Material Polymer | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 28.2mm | ||
Shrunk Diameter Secondary 9.9mm | ||
Series 222K163 | ||
- COO (Country of Origin):
- MX
INSTALITE boots are a lighter weight alternative of our -25 heat-shrink boots. Utilizing our expertise in fluid-resistant, modified elastomers, weve created semi-rigid, abrasion-resistant boots that are up to 30% lighter than our standard -25 boots. INSTALITE boots offer the same balance of high-temperature fluid resistance and long-term heat resistance.
LIGHTWEIGHT
20% to 30% lighter than standard 25 parts
VERSATILE
Part of System 25 harnessing components
Resists most common military fuels, oils, and greases
Abrasion resistant
EASE OF USE
Optimized interior geometry speeds installation time
Faster recovery than TEs traditional molded boots
APPLICATIONS
Military Ground Systems
Aerospace
Marine
20% to 30% lighter than standard 25 parts
VERSATILE
Part of System 25 harnessing components
Resists most common military fuels, oils, and greases
Abrasion resistant
EASE OF USE
Optimized interior geometry speeds installation time
Faster recovery than TEs traditional molded boots
APPLICATIONS
Military Ground Systems
Aerospace
Marine