TE Connectivity Cable Boot Black, Polymer Adhesive Lined, 31mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
176-9066
Mfr. Part No.:
202K142-25L-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cable Boot

Inside Diameter Primary

31mm

Inside Diameter Secondary

31mm

Adhesive Lined

Yes

Material

Polymer

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

18mm

Shrunk Diameter Secondary

7.1mm

Series

202K142

COO (Country of Origin):
MX
INSTALITE boots are a lighter weight alternative of our -25 heat-shrink boots. Utilizing our expertise in fluid-resistant, modified elastomers, we’ve created semi-rigid, abrasion-resistant boots that are up to 30% lighter than our standard -25 boots. INSTALITE boots offer the same balance of high-temperature fluid resistance and long-term heat resistance.

LIGHTWEIGHT
20% to 30% lighter than standard 25 parts
VERSATILE
Part of System 25 harnessing components
Resists most common military fuels, oils, and greases
Abrasion resistant

EASE OF USE
Optimized interior geometry speeds installation time
Faster recovery than TE’s traditional molded boots
APPLICATIONS
Military Ground Systems
Aerospace
Marine