TE Connectivity Cable Boot Black, Elastomer Adhesive Lined, 20mm
- RS Stock No.:
- 176-9061
- Mfr. Part No.:
- 202S121-25C-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-9061
- Mfr. Part No.:
- 202S121-25C-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cable Boot | |
Inside Diameter Primary | 20mm | |
Inside Diameter Secondary | 11mm | |
Adhesive Lined | Yes | |
Material | Elastomer | |
Colour | Black | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Shrunk Diameter Primary | 10.4mm | |
Shrunk Diameter Secondary | 5mm | |
Series | 202S121 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cable Boot | ||
Inside Diameter Primary 20mm | ||
Inside Diameter Secondary 11mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 10.4mm | ||
Shrunk Diameter Secondary 5mm | ||
Series 202S121 | ||
- COO (Country of Origin):
- GB
TE Connectivity Black Cable Boot
The TE Connectivity 20mm inner diameter black cable boot is heat shrinkable moulded part that provides lightweight screening and protection. It is a high-performance and reliable product that offers enhanced EMI performance. It offers screening capability with 70db attenuation up to 1GHz. This next generation boot provides the same protection and shielding as compared to the previous generation products. However, it offers improved, effortless installation and easy to use design.
Features and Benefits
2:1 shrink ratio
Abrasion resistant
Compatible with most circular connectors and back shell
Environmentally sealed product
Excellent strain relief
Improved and custom designed coating available
Resistant to most common military fuels, oils and greases
Rugged and robust
Abrasion resistant
Compatible with most circular connectors and back shell
Environmentally sealed product
Excellent strain relief
Improved and custom designed coating available
Resistant to most common military fuels, oils and greases
Rugged and robust
Applications
Aircraft control systems
C4ISR systems
Military ground vehicles
Missile launchers
Missiles
Naval shipboards
Radar systems
C4ISR systems
Military ground vehicles
Missile launchers
Missiles
Naval shipboards
Radar systems