TE Connectivity Heat Shrink Boot Black, Elastomer Adhesive Lined, 43mm
- RS Stock No.:
- 176-9055
- Mfr. Part No.:
- 202S163-25C-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-9055
- Mfr. Part No.:
- 202S163-25C-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Heat Shrink Boot | |
Inside Diameter Primary | 43mm | |
Inside Diameter Secondary | 26mm | |
Adhesive Lined | Yes | |
Material | Elastomer | |
Colour | Black | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Shrunk Diameter Primary | 28.2mm | |
Shrunk Diameter Secondary | 10mm | |
Series | 202S163 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Heat Shrink Boot | ||
Inside Diameter Primary 43mm | ||
Inside Diameter Secondary 26mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 28.2mm | ||
Shrunk Diameter Secondary 10mm | ||
Series 202S163 | ||
- COO (Country of Origin):
- GB
TE Connectivity Black Cable Boot
The TE Connectivity 43mm inner diameter black cable boot is heat shrinkable moulded part that provides lightweight screening and protection. It is a high-performance and reliable product that offers enhanced EMI performance. It offers screening capability with 70db attenuation up to 1GHz. This next generation boot provides the same protection and shielding as compared to the previous generation products. However, it offers improved, effortless installation and has easy to use design.
Features and Benefits
• 2:1 shrink ratio
• Abrasion resistant
• Compatible with most circular connectors and back shell
• Environmentally sealed product
• Excellent strain relief
• Improved and custom designed coating available
• Resistant to most common military fuels, oils and greases
• Rugged and robust
• Abrasion resistant
• Compatible with most circular connectors and back shell
• Environmentally sealed product
• Excellent strain relief
• Improved and custom designed coating available
• Resistant to most common military fuels, oils and greases
• Rugged and robust
Applications
• Aircraft control systems
• C4ISR systems
• Military ground vehicles
• Missile launchers
• Missiles
• Naval shipboards
• Radar systems
• C4ISR systems
• Military ground vehicles
• Missile launchers
• Missiles
• Naval shipboards
• Radar systems