TE Connectivity Straight Black, Polyolefin, 42.7mm
- RS Stock No.:
- 170-1366
- Mfr. Part No.:
- 202A163-3-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-1366
- Mfr. Part No.:
- 202A163-3-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Straight | |
Inside Diameter Primary | 42.7mm | |
Inside Diameter Secondary | 42.7mm | |
Adhesive Lined | No | |
Material | Polyolefin | |
Number of Breakouts | 1 | |
Colour | Black | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Shrunk Diameter Primary | 9.4mm | |
Shrunk Diameter Secondary | 27.4mm | |
Series | 202A1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Straight | ||
Inside Diameter Primary 42.7mm | ||
Inside Diameter Secondary 42.7mm | ||
Adhesive Lined No | ||
Material Polyolefin | ||
Number of Breakouts 1 | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 9.4mm | ||
Shrunk Diameter Secondary 27.4mm | ||
Series 202A1 | ||
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150