TE Connectivity T Joint Black, Elastomer, 20mm
- RS Stock No.:
- 100-3899
- Mfr. Part No.:
- 301A028-25-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£26.31
(exc. VAT)
£31.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £26.31 |
15 - 49 | £25.02 |
50 + | £24.20 |
*price indicative
- RS Stock No.:
- 100-3899
- Mfr. Part No.:
- 301A028-25-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | T Joint | |
Inside Diameter Primary | 20mm | |
Inside Diameter Secondary | 20mm | |
Adhesive Lined | No | |
Material | Elastomer | |
Number of Breakouts | 2 | |
Colour | Black | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Shrunk Diameter Primary | 10.2mm | |
Shrunk Diameter Secondary | 10.2mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type T Joint | ||
Inside Diameter Primary 20mm | ||
Inside Diameter Secondary 20mm | ||
Adhesive Lined No | ||
Material Elastomer | ||
Number of Breakouts 2 | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 10.2mm | ||
Shrunk Diameter Secondary 10.2mm | ||
- COO (Country of Origin):
- MX
45° and 90° Side Breakout
T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.
Features and Benefits
• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant
• Shrink Ratio 2:1
• Flame retardant