TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40V
- RS Stock No.:
- 217-5428
- Mfr. Part No.:
- 2007435-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.44 |
*price indicative
- RS Stock No.:
- 217-5428
- Mfr. Part No.:
- 2007435-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Size | Standard | |
| Current | 0.5A | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Voltage | 40V | |
| Housing Material | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Colour | Silver | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Size Standard | ||
Current 0.5A | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Voltage 40V | ||
Housing Material Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Colour Silver | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
The TE Connectivity HDMI Connectors, Receptacle type, having 1 port and 240°C Soldering Temperature (Max) with Cable-to-Board connector system.
Connector System - Cable-to-Board
Connector Mounting Type - Board Mount
Housing Colour - Black
Related links
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40 V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40 V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40 V dc
- Samtec Standard 19 Way Right Angle Female HDMI Connector 40 V ac
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40 V
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40 V
- Wurth Elektronik Miniature 19 Way Right Angle Female HDMI Connector 40 V
- Molex Type A 19 Way Right Angle Female HDMI Connector 40 V
