TE Connectivity Standard 19 Way Female Right Angle HDMI Connector

Subtotal (1 box of 168 units)*

£378.336

(exc. VAT)

£453.936

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,192 unit(s), ready to ship
Units
Per unit
Per Box*
168 +£2.252£378.34

*price indicative

RS Stock No.:
217-5427
Mfr. Part No.:
2007435-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Number of Contacts

19

Size

Standard

Contact Material

Gold

Contact Plating

Gold

Body Orientation

Right Angle

The TE Connectivity HDMI Connectors, Receptacle type, having 1 port and 240°C Soldering Temperature (Max) with Cable-to-Board connector system.

Connector System - Cable-to-Board
Connector Mounting Type - Board Mount
Housing Colour - Black

Related links