Molex Type A 19 Way Vertical Female HDMI Connector 40V

Subtotal (1 reel of 200 units)*

£309.65

(exc. VAT)

£371.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£309.65£1.548

*price indicative

RS Stock No.:
201-0435
Mfr. Part No.:
476591101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

HDMI Connector

Number of Contacts

19

Current

0.5A

Size

Type A

Contact Material

Brass

Contact Plating

Gold

Connector Gender

Female

Mount Type

Surface

Orientation

Vertical

Voltage

40V

Housing Material

Liquid Crystal Polymer

Colour

Silver

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Series

47659

COO (Country of Origin):
CN
The Molex 47659 series I/O connectors have 0.50mm pitch which is HDMI receptable with 8.50mm vertical mounted height. It has Gold (Au) plating with 19 circuits loaded. The product is lead free and comes with without flange. The Molex I/O connectors can be

Durability (mating cycles max): 10000

Surface Mount

Operating Temperature: -20° to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy