TE Connectivity Standard 38 Way Right Angle Female HDMI Connector 40V
- RS Stock No.:
- 192-0051
- Mfr. Part No.:
- 1888811-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 54 units)*
£575.208
(exc. VAT)
£690.228
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 54 - 54 | £10.652 | £575.21 |
| 108 - 216 | £9.704 | £524.02 |
| 270 - 486 | £8.692 | £469.37 |
| 540 - 972 | £8.17 | £441.18 |
| 1026 + | £7.552 | £407.81 |
*price indicative
- RS Stock No.:
- 192-0051
- Mfr. Part No.:
- 1888811-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | HDMI Connector | |
| Number of Contacts | 38 | |
| Current | 500mA | |
| Size | Standard | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Voltage | 40V | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Colour | Silver | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 1888811 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type HDMI Connector | ||
Number of Contacts 38 | ||
Current 500mA | ||
Size Standard | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold over Nickel | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Voltage 40V | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Colour Silver | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 1888811 | ||
TE Connectivitys (TE) connector incorporating high-definition multimedia interface (HDMI) technology is an interface for consumer electronics products such as digital television, set-top boxes, and multimedia players. HDMI technology supports standard, enhanced or high-definition video, plus multi-channel audio on a single cable.
Simple, user friendy connector
Full shielding for ESD protection and lead-free process available
Available with or without panel flange
19 positions and 5 Gbps of bandwidth to support video and multi-channel audio in a single cable
Replaces existing audio and digital cabling in one assembly
Easy to use friction lock design provides secure electrical contact and smooth cable insertion/extraction
Applications
HD televisions
Set-top boxes
Telepresence systems
Gaming applications
Screens and displays
Non display related 19P, 5 Gbps applications
Related links
- TE Connectivity Standard 38 Way Right Angle Female HDMI Connector 40 V
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40 V
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40 V
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40 V
- TE Connectivity 11 x 6.4 mm 20 Way Right Angle Female HDMI Connector 40 V ac
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40 V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40 V dc
- Samtec Standard 19 Way Right Angle Female HDMI Connector 40 V ac
