TE Connectivity Standard 19 Way Female Right Angle HDMI Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-4882
Mfr. Part No.:
1747981-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Number of Contacts

19

Size

Standard

Contact Material

Copper Alloy

Contact Plating

Gold over Palladium Nickel

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

500mA

Housing Material

Thermoplastic

Colour

Black

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Series Number

1747981

TE Connectivity’s (TE) connector incorporating high-definition multimedia interface (HDMI) technology is an interface for consumer electronics products such as digital television, set-top boxes, and multimedia players. The product specification is usually controlled by the industry specification for HDMI standard (Specification Version 1.3a). HDMI technology supports standard, enhanced or high-definition video, plus multi-channel audio on a single cable.

Simple, user friendly connector
Full shielding for ESD protection and lead-free process available
Available with or without panel flange
19 positions and 5 Gbps of bandwidth to support video and multi-channel audio in a single cable
Replaces existing audio and digital cabling in one assembly
Easy to use friction lock design provides secure electrical contact and smooth cable insertion/extraction
Applications
HD televisions
Set-top boxes
Telepresence systems
Gaming applications
Screens and displays
Non display related 19P, 5 Gbps applications