TE Connectivity 5 mm Spring Contact
- RS Stock No.:
- 261-0937
- Mfr. Part No.:
- 440423-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1500 units)*
£1,200.00
(exc. VAT)
£1,440.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1500 - 1500 | £0.80 | £1,200.00 |
| 3000 - 3000 | £0.767 | £1,150.50 |
| 4500 - 4500 | £0.736 | £1,104.00 |
| 6000 - 6000 | £0.708 | £1,062.00 |
| 7500 + | £0.682 | £1,023.00 |
*price indicative
- RS Stock No.:
- 261-0937
- Mfr. Part No.:
- 440423-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spring Contact | |
| Material | Copper | |
| Fixing Method | Mounting Screw | |
| Contact Plating | Nickel over Gold | |
| Current | 700mA | |
| Contact Resistance | 50mΩ | |
| Height | 5mm | |
| Length | 5mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spring Contact | ||
Material Copper | ||
Fixing Method Mounting Screw | ||
Contact Plating Nickel over Gold | ||
Current 700mA | ||
Contact Resistance 50mΩ | ||
Height 5mm | ||
Length 5mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The TE Connectivity shield finger, this shield series is a single spring contact with the height scalable from 7mm, which are applicable to different condition to met the electrical, mechanical, and environmental performance requirements of TE product specification.
Finger comes with stainless steel & Nickel under plating all over the area
Comes with gold plating at contact area & also at soldering area
