TE Connectivity 7 mm Spring Contact
- RS Stock No.:
- 261-0929P
- Mfr. Part No.:
- 1734298-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied as a tape)*
£20.10
(exc. VAT)
£24.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,010 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 90 | £0.402 |
| 100 - 240 | £0.366 |
| 250 - 490 | £0.321 |
| 500 + | £0.297 |
*price indicative
- RS Stock No.:
- 261-0929P
- Mfr. Part No.:
- 1734298-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Copper | |
| Product Type | Spring Contact | |
| Fixing Method | Mounting Screw | |
| Contact Resistance | 50mΩ | |
| Contact Plating | Nickel over Gold | |
| Current | 700mA | |
| Height | 7mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Copper | ||
Product Type Spring Contact | ||
Fixing Method Mounting Screw | ||
Contact Resistance 50mΩ | ||
Contact Plating Nickel over Gold | ||
Current 700mA | ||
Height 7mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 7mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity shield finger, this shield series is a single spring contact with the height scalable from 5mm, which are applicable to different condition to met the electrical, mechanical, and environmental performance requirements of TE product specification.
Finger comes with stainless steel & Nickel under plating all over the area
Comes with gold plating at contact area & also at soldering area
