TE Connectivity 1.45 mm Spring Contact
- RS Stock No.:
- 250-2188
- Mfr. Part No.:
- 2336713-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 100 units)*
£8.60
(exc. VAT)
£10.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13,200 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.086 | £8.60 |
| 500 - 900 | £0.073 | £7.30 |
| 1000 - 1900 | £0.069 | £6.90 |
| 2000 + | £0.067 | £6.70 |
*price indicative
- RS Stock No.:
- 250-2188
- Mfr. Part No.:
- 2336713-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spring Contact | |
| Material | Stainless Steel | |
| Contact Plating | Gold | |
| Current | 1.5A | |
| Height | 1.45mm | |
| Width | 1.1mm | |
| Length | 1.7mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spring Contact | ||
Material Stainless Steel | ||
Contact Plating Gold | ||
Current 1.5A | ||
Height 1.45mm | ||
Width 1.1mm | ||
Length 1.7mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive Compliant, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity ultra small C-Clip spring finger is side protected. It has operating temperature range from 40°C to 85 °C.
Nickel underplating
Gold plating on point of contact area
Contact Working Range Low (0.8) mm and High(1.15)
