TE Connectivity 1.8 mm Spring Contact
- RS Stock No.:
- 250-2183
- Mfr. Part No.:
- 2306654-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
£406.00
(exc. VAT)
£490.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7000 + | £0.058 | £406.00 |
*price indicative
- RS Stock No.:
- 250-2183
- Mfr. Part No.:
- 2306654-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Stainless Steel | |
| Product Type | Spring Contact | |
| Contact Plating | Gold | |
| Current | 1A | |
| Height | 1.8mm | |
| Width | 1mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Length | 2.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Stainless Steel | ||
Product Type Spring Contact | ||
Contact Plating Gold | ||
Current 1A | ||
Height 1.8mm | ||
Width 1mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Length 2.4mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity ultra small C-Clip spring finger is side protected. It has operating temperature range from 40°C to 85 °C.
Nickel underplating
Gold plating on point of contact area
Contact Working Range Low (0.9) mm and High (1.4)mm
