TE Connectivity 2.3 mm Spring Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-2180
Distrelec Article No.:
304-49-753
Mfr. Part No.:
2306454-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spring Contact

Material

Stainless Steel

Contact Plating

Gold

Current

1A

Height

2.3mm

Width

1mm

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 Compliant, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 No Restricted Materials Above Threshold

Length

2.4mm

COO (Country of Origin):
CN
The TE Connectivity ultra small C-Clip spring finger is side protected. It has operating temperature range from 40°C to 85 °C.

Nickel underplating

Gold plating on point of contact area

Contact Working Range Low(1.4) mm and High(1.9)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy