TE Connectivity 2.15 mm Spring Contact

Subtotal (1 tape of 5400 units)*

£567.00

(exc. VAT)

£680.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5400 +£0.105£567.00

*price indicative

RS Stock No.:
217-5373
Mfr. Part No.:
1551573-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spring Contact

Material

Stainless Steel

Fixing Method

Surface Mount

Contact Plating

Gold

Current

0.5A

Height

2.15mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Width

1.15 mm

Length

3.26mm

The TE Connectivity PCB Spring Contact, Preloaded - C-Clip Spring Finger Type. Spring Fingers can be used in all types of small printed circuit board applications across all industries. They are available in standard-flat contact, pre-loaded contact, or u

Spring Finger Type - Preloaded - C-Clip

Connector System - Board-to-Board

Connector & Contact Terminates To - Printed Circuit Board