TE Connectivity 5.08mm RFI Shield Clip

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-0961
Mfr. Part No.:
2118711-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Aluminium

Fixing Method

Surface Mount

Contact Plating

Nickel Silver

Dimensions

36.83 x 33.68 x 5.08mm

Height

5.08mm

Length

36.83mm

Width

33.68mm

In response to the growing demand for IoT designs, ever thinner and lighter devices, and quicker design turnaround times, TE Connectivity introduces a new standard portfolio of Board Level Shields (or BLS) with the ability to minimize crosstalk and reduce electromagnetic susceptibility

Two-piece solution (minimum 0.85mm height)
One-piece solution (minimum 0.7mm height)
Standardized materials and thicknesses
corner shape, carrier attachment, SMT (castellations), bending radii, pick and place features, through holes, locking holes, locking and contact dimples
Complex? Custom? High volume? No problem.
Extensive experience in EMI, stamping, plating, and automation
Globally deployed field application engineers (FAE) for local support
Streamlined, automated, and continuous production line