TE Connectivity 3.2mm Spring Contact
- RS Stock No.:
- 164-9391
- Mfr. Part No.:
- 3-2199250-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-9391
- Mfr. Part No.:
- 3-2199250-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Copper Alloy | |
| Fixing Method | Surface Mount | |
| Current Rating | 2A | |
| Contact Plating | Gold | |
| Dimensions | 3.45 x 1.5 x 3.2mm | |
| Height | 3.2mm | |
| Length | 3.45mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Copper Alloy | ||
Fixing Method Surface Mount | ||
Current Rating 2A | ||
Contact Plating Gold | ||
Dimensions 3.45 x 1.5 x 3.2mm | ||
Height 3.2mm | ||
Length 3.45mm | ||
Width 1.5mm | ||
- COO (Country of Origin):
- CN
