TE Connectivity 1.6 mm Spring Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
123-5975
Mfr. Part No.:
2199248-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Stainless Steel

Product Type

Spring Contact

Fixing Method

Surface Mount

Current

2A

Contact Plating

Gold

Height

1.6mm

Standards/Approvals

EU, RoHS

Length

3.9mm

Width

2mm

TE Connectivity Scalable Spring Finger Contacts


Scalable spring finger contacts also known as shield fingers, grounding springs, universal ground contacts or clips for use in small PCB applications in various industries. These spring fingers are single contact SMT mounting internal connectors for providing grounding between a device and a PCB and shielding against EMI noise and static. Scalable spring fingers use a common footprint which allows easy design changes from one working height to another without requiring any extra space on the PCB. These spring fingers feature sidewalls to prevent the springs from being tangled with operator gloves and to prevent deflection during PCB transfer. A dimple on the contact enhances the contact force and PCB soldering holes increase solder strength and prevent wicking. A pick and place area on the contact allows automated assembly. The compact size of these spring fingers offers PCB space saving and allows for versatile PCB layouts. These spring finger contacts are available in 3 different styles; Type A (part numbers 2199248-X), Type B (part numbers 2199249-X) and Type C (part numbers X-2199250-X)

Features and Benefits


Provides grounding between a device and PCB

Prevents EMI noise and static

Scalable design for design versatility

Side protection walls

Dimple on contact for increased contact force

PCB soldering holes for increased solder strength

Pick and place area for automated assembly

Compact size for PCB space saving

Applications


These scalable spring fingers are suitable for use in a wide range of PCB applications in various industries.

Consumer devices; digital cameras, mobile phones, games consoles, desktop computers, notebooks and tablets

Industrial and automotive; Security cameras, POS scanners, satellite radios and GPS devices.

Medical; patient monitoring devices, fitness equipment and wearable devices

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy