TE Connectivity 4.5 mm Grounding Contact

Subtotal (1 reel of 2000 units)*

£668.29

(exc. VAT)

£801.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£668.29£0.334

*price indicative

RS Stock No.:
477-108
Distrelec Article No.:
304-51-529
Mfr. Part No.:
1447009-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Grounding Contact

Material

Copper

Fixing Method

Clip-On

Current

1.5A

Contact Plating

Gold

Height

4.5mm

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
CN
The TE Connectivity C-Clip PCB Spring Contact is a finely engineered solution designed to enhance connectivity in electronic applications. This component boasts a compact form factor, featuring an uncompressed height of 3.5 mm, while offering exceptional durability and reliability. Ideal for use in a variety of board-to-board configurations, it facilitates robust electrical connections, ensuring optimal performance in signal transmission. Constructed from premium materials, this spring contact features nickel underplating and a gold-plated termination area, providing excellent corrosion resistance and conductivity. With a temperature tolerance ranging from -40 to 85 degrees Celsius, it is well-suited for diverse operating environments, making it a versatile choice for engineers and designers alike.

Designed for seamless integration into printed circuit boards

Enables reliable connectivity in compact designs

Utilises a unique C-Clip spring finger mechanism for stability

Enhances signal integrity with minimal insertion loss

Machined from high-quality copper alloy for superior conductivity

Facilitates easy assembly without the need for additional components

Offers low halogen content, conforming with environmental regulations

Incorporates a tape and reel packaging method for convenient handling

Accommodates a wide operating temperature range for diverse applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy