Molex 146216-0001 Square Omnidirectional GPS Antenna, GPS
- RS Stock No.:
- 218-2085
- Mfr. Part No.:
- 146216-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.39
(exc. VAT)
£8.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £1.478 | £7.39 |
10 - 20 | £1.254 | £6.27 |
25 - 45 | £1.232 | £6.16 |
50 - 95 | £1.204 | £6.02 |
100 + | £1.068 | £5.34 |
*price indicative
- RS Stock No.:
- 218-2085
- Mfr. Part No.:
- 146216-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Internal/External | Internal | |
Antenna Physical Form | Square | |
Includes Lead | No | |
Antenna Directivity | Omnidirectional | |
RF Protocols | GPS | |
Gain | 1.1dBi | |
Select all | ||
---|---|---|
Brand Molex | ||
Internal/External Internal | ||
Antenna Physical Form Square | ||
Includes Lead No | ||
Antenna Directivity Omnidirectional | ||
RF Protocols GPS | ||
Gain 1.1dBi | ||
- COO (Country of Origin):
- CN
The Molex 146216 series RHCP LDS GPS antenna has surface mounting and it support 1556MHz to 1607MHz of frequency band. It width size is 11.50mm and has 5.95mm of thickness.
Right handed circular polarization
Net weight 0.655/g
Net weight 0.655/g
Related links
- Molex 146216-0001 Square Omnidirectional GPS Antenna, GPS
- Molex 204286-0001 Square Omnidirectional GPS Antenna, GPS
- Molex 146235-0001 Square Omnidirectional GPS Antenna with SMT Connector, GPS
- Molex 206560-0050 Square Omnidirectional GPS Antenna, GPS
- MikroElektronika MIKROE-3374 Square Omnidirectional GPS Antenna, GPS
- 2J Antenna 2JM0601GF Square Omnidirectional GPS Antenna, GPS
- Molex 206560-0300 Square Omnidirectional GPS Antenna, GPS
- Molex 206560-0200 Square Omnidirectional GPS Antenna, GPS