Molex 213500-0500 Puck Omnidirectional GPS Antenna with SMA Connector

Bulk discount available

Subtotal (1 box of 60 units)*

£735.36

(exc. VAT)

£882.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
60 - 60£12.256£735.36
120 - 240£11.741£704.46
300 - 540£10.895£653.70
600 +£10.209£612.54

*price indicative

RS Stock No.:
203-5319
Mfr. Part No.:
213500-0500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Antenna Physical Form

Puck

Connector Type

SMA

Antenna Mounting Type

Through Hole/Bolted

Lead Length

500mm

Antenna Directivity

Omnidirectional

Gain

3.73dBi

Minimum Operating Temperature

- 40°C

Maximum Operating Temperature

85°C

Height

14.9mm

Dimensions

75 (Dia.) x 14.9mm

COO (Country of Origin):
CN
The Molex LTE/GPS 2-in-1 External Antenna is a combination of high-performance GPS and a cellular antenna, designed for reliable asset tracking and remote monitoring applications.

Less than 2 VSWR with low noise figure and high gain
Multi-protocol solution that supports 2/3/4G and GPS technologies
Integrated LTE and GPS antennas in one housing

Related links