Wurth Elektronik 10A PCB Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 893-0574
- Mfr. Part No.:
- 696101000002
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£5.64
(exc. VAT)
£6.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,820 unit(s) ready to ship
- Plus 320 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.564 | £5.64 |
| 50 - 90 | £0.538 | £5.38 |
| 100 - 190 | £0.51 | £5.10 |
| 200 - 490 | £0.484 | £4.84 |
| 500 + | £0.459 | £4.59 |
*price indicative
- RS Stock No.:
- 893-0574
- Mfr. Part No.:
- 696101000002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Body Material | Polyoxymethylene | |
| Minimum Operating Temperature | 30°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, VDE, UL94 V-0, RoHS, cULus | |
| Terminal Type | Solder | |
| Contact Material | Copper Alloy | |
| Cap Style | Slotted | |
| Series | PTF/15 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Body Material Polyoxymethylene | ||
Minimum Operating Temperature 30°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, VDE, UL94 V-0, RoHS, cULus | ||
Terminal Type Solder | ||
Contact Material Copper Alloy | ||
Cap Style Slotted | ||
Series PTF/15 | ||
- COO (Country of Origin):
- RO
Wurth PCB fuse holders 696 range
Wurth PCB mount fuse holders. Are ideal for many board mount circuit protection applications. The wurth fuse holders offer a working voltage of up to 250V ac and a dielectric withstanding voltage of 1500Vac/min.
Contact plating Matt tin over nickel.
Contact material Copper Alloy.
5x20mm Fuses.
All fuses have Thermoplaste Polyamide bodies
Related links
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Bulgin 10A PCB Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder 250V ac
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder 250V ac
- Schurter 16A PCB Mount Fuse Holder 250V ac
- RS PRO 6.3A PCB Mount Fuse Holder 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder 250V ac
