Littelfuse 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm
- RS Stock No.:
- 878-1353
- Mfr. Part No.:
- 03455LS8H
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.23
(exc. VAT)
£8.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.23 |
| 5 - 9 | £6.86 |
| 10 - 19 | £6.64 |
| 20 + | £6.50 |
*price indicative
- RS Stock No.:
- 878-1353
- Mfr. Part No.:
- 03455LS8H
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Glass Filled Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, VDE, RoHS, UL | |
| Terminal Type | Quick Connect | |
| Contact Material | Tin Plated Copper | |
| Series | 345 | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Glass Filled Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, VDE, RoHS, UL | ||
Terminal Type Quick Connect | ||
Contact Material Tin Plated Copper | ||
Series 345 | ||
Cap Style Slotted | ||
- COO (Country of Origin):
- CN
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Littelfuse 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- RS PRO 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 400V
- Schurter 10A Panel Mount Fuse Holder 240V
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder 250V ac
